ISI-501-212B | |
---|---|
DigiKey Part Number | 1866-5272-ND |
Manufacturer | |
Manufacturer Product Number | ISI-501-212B |
Description | INVERTER 12VDC 450W 1 OUTLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 450 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 450 W | |
Power - Output Surge | 900 W | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 8.07" L x 6.22" W x 2.64" H (205.0mm x 158.0mm x 67.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,580.39000 | ¥1,580.39 |