ISI-501-148A | |
---|---|
DigiKey Part Number | ISI-501-148A-ND |
Manufacturer | |
Manufacturer Product Number | ISI-501-148A |
Description | INVERTER 48VDC 500W 2 OUTLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 500 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 500 W | |
Power - Output Surge | 1 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 8.07" L x 6.22" W x 2.64" H (205.0mm x 158.0mm x 67.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥1,977.25000 | ¥11,863.50 |