HEP-1000-48 | |
---|---|
DigiKey Part Number | 1866-HEP-1000-48-ND |
Manufacturer | |
Manufacturer Product Number | HEP-1000-48 |
Description | AC/DC CONVERTER 48V 1000W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 305 VAC, 205 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 205 ~ 431 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 96% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, PMBus™, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.20" L x 5.67" W x 1.91" H (310.0mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,793.26000 | ¥3,793.26 |
5 | ¥3,612.61000 | ¥18,063.05 |
10 | ¥3,537.47300 | ¥35,374.73 |
25 | ¥3,103.31600 | ¥77,582.90 |