GSM60U05-P1J | |
---|---|
DigiKey Part Number | 1866-5521-ND |
Manufacturer | |
Manufacturer Product Number | GSM60U05-P1J |
Description | AC/DC WALL MOUNT ADAPTER 5V 30W |
Customer Reference | |
Detailed Description | 5V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | 80% | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm) | |
Approval Agency | CB, FCC, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.26000 | ¥270.26 |
5 | ¥257.84400 | ¥1,289.22 |
10 | ¥246.81100 | ¥2,468.11 |