GEM60I09-P1J | |
---|---|
DigiKey Part Number | 1866-5539-ND |
Manufacturer | |
Manufacturer Product Number | GEM60I09-P1J |
Description | AC/DC WALL MOUNT ADAPTER 9V 50W |
Customer Reference | |
Detailed Description | 9V 50 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.24000 | ¥260.24 |
10 | ¥229.16800 | ¥2,291.68 |
25 | ¥223.90960 | ¥5,597.74 |