GEM40I05-P1J

DigiKey Part Number
1866-1818-ND
Manufacturer
Manufacturer Product Number
GEM40I05-P1J
Description
AC/DC WALL MOUNT ADAPTER 5V 25W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5V 25 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
5A
Power (Watts)
25 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-25°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm)
Approval Agency
CB, CE, cRUus, TUV
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.52000¥242.52
10¥235.08000¥2,350.80
25¥223.88120¥5,597.03