GC30B-6P1J | |
---|---|
DigiKey Part Number | 1866-1765-ND |
Manufacturer | |
Manufacturer Product Number | GC30B-6P1J |
Description | BATT CHARGER DESKTOP 28.6V 1.04A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 28.6V 1.04A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 28.6V | |
Charge Current - Max | 1.04A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 30W | |
Size / Dimension | 4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm) | |
Mounting Type | Desktop | |
Termination Style | 2.1mm I.D. x 5.5mm O.D. x 11mm Female | |
Features | LED Indicator | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | CB, CE, cULus, GS | |
Weight | 309 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.95000 | ¥285.95 |
5 | ¥272.32000 | ¥1,361.60 |
10 | ¥266.65400 | ¥2,666.54 |
25 | ¥259.34760 | ¥6,483.69 |