GC160A48-R7B | |
---|---|
DigiKey Part Number | 1866-1754-ND |
Manufacturer | |
Manufacturer Product Number | GC160A48-R7B |
Description | BATT CHARGER DESKTOP 54.4V 2.95A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 54.4V 2.95A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 54.4V | |
Charge Current - Max | 2.95A | |
Charge Time | - | |
Voltage - Input | 85 ~ 264VAC | |
Power - Max | 160.5W | |
Size / Dimension | 6.89" L x 2.83" W x 1.38" H (175.00mm x 72.00mm x 35.00mm) | |
Mounting Type | Desktop | |
Termination Style | DIN, 4 Pin | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cULus, GS | |
Weight | 700 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.18000 | ¥398.18 |
5 | ¥379.29200 | ¥1,896.46 |
10 | ¥362.05200 | ¥3,620.52 |
25 | ¥351.99720 | ¥8,799.93 |