ENC-180-48 | |
---|---|
DigiKey Part Number | 1866-1616-ND |
Manufacturer | |
Manufacturer Product Number | ENC-180-48 |
Description | BATT CHARGER DESKTOP 48V 3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 48V 3A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 48V | |
Charge Current - Max | 3A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 173W | |
Size / Dimension | 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) | |
Mounting Type | Desktop | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cULus, EAC | |
Weight | 1150 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥649.81000 | ¥649.81 |
5 | ¥618.88800 | ¥3,094.44 |
10 | ¥606.03100 | ¥6,060.31 |
25 | ¥589.42120 | ¥14,735.53 |