DC PLUG-R7BF-P1M | |
---|---|
DigiKey Part Number | 1866-DCPLUG-R7BF-P1M-ND |
Manufacturer | |
Manufacturer Product Number | DC PLUG-R7BF-P1M |
Description | BARREL ADAPTER KPJX-CM-4S TO 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Male Pins, 4 Pos To 2.5mm DC Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Male Pins, 4 Pos | |
Convert To (Adapter End) | 2.5mm DC Plug | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
5 | ¥16.48600 | ¥82.43 |
10 | ¥16.08300 | ¥160.83 |