XRP9710EY-F | |
---|---|
DigiKey Part Number | 1016-1989-ND |
Manufacturer | |
Manufacturer Product Number | XRP9710EY-F |
Description | IC REG TRPL BUCK/LNR SYNC 45LGA |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 126kHz ~ 1.23MHz 45-LGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | XRP9710EY-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 126kHz ~ 1.23MHz | |
Voltage/Current - Output 1 | 0.6V ~ 5.5V, 6A | |
Voltage/Current - Output 2 | 0.6V ~ 5.5V, 6A | |
Voltage/Current - Output 3 | 5V, 135mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.75V ~ 22V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 45-BLGA | |
Supplier Device Package | 45-LGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.26000 | ¥211.26 |
10 | ¥194.86500 | ¥1,948.65 |