XR3160EIUTR-F | |
---|---|
DigiKey Part Number | XR3160EIUTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR3160EIUTR-F |
Description | IC TXRX FULL 1/1, 2/2 20SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1, 2/2 Transceiver Full RS232, RS422, RS485 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | XR3160EIUTR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 1/1, 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps, 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥55.85841 | ¥83,787.62 |