XR22802IL56-F | |
---|---|
DigiKey Part Number | 1016-2039-ND |
Manufacturer | |
Manufacturer Product Number | XR22802IL56-F |
Description | IC CONTROLLER ETHERNET 56QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | XR22802IL56-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Bridge, USB to Ethernet | |
Interface | USB | |
Standards | USB 2.0, 10/100 Base-T/TX PHY | |
Voltage - Supply | 4.4V ~ 5.25V | |
Current - Supply | 185mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.45000 | ¥75.45 |
10 | ¥69.15900 | ¥691.59 |
25 | ¥62.87080 | ¥1,571.77 |
80 | ¥56.58200 | ¥4,526.56 |
260 | ¥51.86700 | ¥13,485.42 |
520 | ¥47.15190 | ¥24,518.99 |
1,040 | ¥42.43672 | ¥44,134.19 |