XR21V1412IL32TR-F | |
---|---|
DigiKey Part Number | XR21V1412IL32TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR21V1412IL32TR-F |
Description | IC USB UART FIFO FULL SPD 32QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR21V1412IL32TR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥38.80610 | ¥116,418.30 |