XR16C854IQ-F | |
---|---|
DigiKey Part Number | 1016-1652-ND |
Manufacturer | |
Manufacturer Product Number | XR16C854IQ-F |
Description | IC UART FIFO 128B QUAD 100QFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232, RS485 128 Byte 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XR16C854IQ-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 2Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.97000 | ¥300.97 |
10 | ¥277.56500 | ¥2,775.65 |
66 | ¥265.09333 | ¥17,496.16 |
132 | ¥237.02515 | ¥31,287.32 |
264 | ¥226.10951 | ¥59,692.91 |