ST16C2550CJ44-F | |
---|---|
DigiKey Part Number | 1016-1254-5-ND |
Manufacturer | |
Manufacturer Product Number | ST16C2550CJ44-F |
Description | IC DUART FIFO 16B 44PLCC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C2550CJ44-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 4Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.10000 | ¥82.10 |
10 | ¥74.14300 | ¥741.43 |
27 | ¥70.69556 | ¥1,908.78 |
108 | ¥61.38500 | ¥6,629.58 |
270 | ¥58.62622 | ¥15,829.08 |
513 | ¥53.45335 | ¥27,421.57 |
1,026 | ¥46.55615 | ¥47,766.61 |