SP483CN-L | |
---|---|
DigiKey Part Number | 1016-1160-5-ND |
Manufacturer | |
Manufacturer Product Number | SP483CN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP483CN-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.90800 | ¥89.08 |
98 | ¥6.94235 | ¥680.35 |
294 | ¥6.48939 | ¥1,907.88 |
588 | ¥5.73471 | ¥3,372.01 |
1,078 | ¥4.52735 | ¥4,880.48 |
2,548 | ¥4.22557 | ¥10,766.75 |
5,096 | ¥4.01428 | ¥20,456.77 |