SP3232EEN-L | |
---|---|
DigiKey Part Number | 1016-1107-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EEN-L |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3232EEN-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.86700 | ¥88.67 |
49 | ¥8.41449 | ¥412.31 |
147 | ¥6.91204 | ¥1,016.07 |
294 | ¥6.46122 | ¥1,899.60 |
539 | ¥5.70985 | ¥3,077.61 |
1,029 | ¥4.50779 | ¥4,638.52 |
2,548 | ¥4.20727 | ¥10,720.12 |
5,047 | ¥3.99689 | ¥20,172.30 |