RD-HNCOAX2DCP962CKIT | |
---|---|
DigiKey Part Number | 1016-2212-ND |
Manufacturer | |
Manufacturer Product Number | RD-HNCOAX2DCP962CKIT |
Description | DCP962C COAXIAL EVAL KIT |
Customer Reference | |
Detailed Description | 88LX2730, 88LX5153 Transceiver, G.hn Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, G.hn | |
Embedded | - | |
Utilized IC / Part | 88LX2730, 88LX5153 | |
Primary Attributes | Coaxial Networking | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |