MB7092-200 | |
---|---|
DigiKey Part Number | 1863-1083-ND |
Manufacturer | |
Manufacturer Product Number | MB7092-200 |
Description | ULTRASONIC SENSOR XL-MAXSONAR-WR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 3.2 V ~ 5.5 V | |
Beam Angle | 23° | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥849.70000 | ¥849.70 |
5 | ¥764.68400 | ¥3,823.42 |