EBMS201209A221 | |
---|---|
DigiKey Part Number | 5262-EBMS201209A221TR-ND - Tape & Reel (TR) 5262-EBMS201209A221CT-ND - Cut Tape (CT) 5262-EBMS201209A221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209A221 |
Description | FERRITE BEAD 220 OHM 2012 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.22100 | ¥2.21 |
25 | ¥0.14640 | ¥3.66 |
50 | ¥0.12920 | ¥6.46 |
100 | ¥0.11900 | ¥11.90 |
250 | ¥0.10644 | ¥26.61 |
500 | ¥0.10440 | ¥52.20 |
1,000 | ¥0.07549 | ¥75.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19325 | ¥773.00 |
8,000 | ¥0.17181 | ¥1,374.48 |
12,000 | ¥0.16079 | ¥1,929.48 |
20,000 | ¥0.14832 | ¥2,966.40 |
28,000 | ¥0.14089 | ¥3,944.92 |
40,000 | ¥0.13364 | ¥5,345.60 |
100,000 | ¥0.11758 | ¥11,758.00 |
200,000 | ¥0.10756 | ¥21,512.00 |
400,000 | ¥0.09906 | ¥39,624.00 |