JHC 1103403 N59F | |
---|---|
DigiKey Part Number | 4032-JHC1103403N59FTR-ND - Tape & Reel (TR) 4032-JHC1103403N59FCT-ND - Cut Tape (CT) 4032-JHC1103403N59FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JHC 1103403 N59F |
Description | FUSE BOARD MOUNT 40A 110VDC 2SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 40 A AC 110 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 110 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.287" W x 0.232" H (11.00mm x 7.30mm x 5.90mm) | |
DC Cold Resistance | 0.00109 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.49000 | ¥104.49 |
5 | ¥100.73600 | ¥503.68 |
10 | ¥97.00800 | ¥970.08 |
50 | ¥74.62260 | ¥3,731.13 |
100 | ¥63.43000 | ¥6,343.00 |
250 | ¥59.69844 | ¥14,924.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥52.23616 | ¥26,118.08 |
1,000 | ¥50.37064 | ¥50,370.64 |
1,500 | ¥46.63945 | ¥69,959.17 |