JAK 6002103 NA52 | |
---|---|
DigiKey Part Number | 4032-JAK6002103NA52TR-ND - Tape & Reel (TR) 4032-JAK6002103NA52CT-ND - Cut Tape (CT) 4032-JAK6002103NA52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JAK 6002103 NA52 |
Description | FUSE BOARD MOUNT 10A 60VDC 1206 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 A AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 60 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.055" H (3.20mm x 1.60mm x 1.40mm) | |
DC Cold Resistance | 0.00459 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.22000 | ¥8.22 |
5 | ¥8.00800 | ¥40.04 |
10 | ¥7.49000 | ¥74.90 |
50 | ¥6.19600 | ¥309.80 |
100 | ¥5.16370 | ¥516.37 |
250 | ¥5.03480 | ¥1,258.70 |
500 | ¥4.26018 | ¥2,130.09 |
1,000 | ¥3.74382 | ¥3,743.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.55013 | ¥7,100.26 |
4,000 | ¥3.48559 | ¥13,942.36 |
6,000 | ¥3.35651 | ¥20,139.06 |
10,000 | ¥3.22741 | ¥32,274.10 |