VK162-12-E | |
---|---|
DigiKey Part Number | VK162-12-E-ND |
Manufacturer | |
Manufacturer Product Number | VK162-12-E |
Description | VFD ALPHA/NUM DISPLAY 16X2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 2 Character Serial 80.00mm x 36.00mm x 12.70mm |
Datasheet | Datasheet |
EDA/CAD Models | VK162-12-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Outline L x W x H | 80.00mm x 36.00mm x 12.70mm | |
Viewing Area | 51.40mm L x 11.40mm W | |
Display Format | 16 x 2 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | - | |
Character Size | 4.76mm H x 2.46mm W | |
Number of Dots | - | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,322.36420 | ¥132,236.42 |