EVE3-43A-BLM-TPN-F128 | |
---|---|
DigiKey Part Number | 635-EVE3-43A-BLM-TPN-F128-ND |
Manufacturer | |
Manufacturer Product Number | EVE3-43A-BLM-TPN-F128 |
Description | LCD DISPLAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 4.3" (109.22mm) 800 x 600 (SVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 800 x 600 (SVGA) | |
Interface | SPI | |
Controller Type | BT81x | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.90000 | ¥568.90 |
10 | ¥540.49000 | ¥5,404.90 |