EVE3-35A-BLM-TPR-F0 | |
---|---|
DigiKey Part Number | 635-EVE3-35A-BLM-TPR-F0-ND |
Manufacturer | |
Manufacturer Product Number | EVE3-35A-BLM-TPR-F0 |
Description | LCD DISPLAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 800 x 600 (SVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 800 x 600 (SVGA) | |
Interface | SPI | |
Controller Type | BT81x | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.54000 | ¥584.54 |
10 | ¥555.34200 | ¥5,553.42 |