EVE2-38A-BLH-TPR | |
---|---|
DigiKey Part Number | 635-1144-ND |
Manufacturer | |
Manufacturer Product Number | EVE2-38A-BLH-TPR |
Description | LCD DISPLAY TFT 3.8" 480X116 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.8" (96.52mm) 480 x 116 |
Datasheet | Datasheet |
EDA/CAD Models | EVE2-38A-BLH-TPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.8" (96.52mm) | |
Viewing Area | 96.84mm W x 25.10mm H | |
Backlight | - | |
Dot Pixels | 480 x 116 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥751.68000 | ¥751.68 |