PRMT02-34465-30B | |
---|---|
DigiKey Part Number | 2225-PRMT02-34465-30B-ND |
Manufacturer | |
Manufacturer Product Number | PRMT02-34465-30B |
Description | PROMETHEUS THERMAL HARVESTING MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 281mW @ 23°C 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 46.00mm L x 34.00mm W | |
Qmax @ Th | 281mW @ 23°C | |
Delta Tmax @ Th | 50°C @ 23°C | |
Height | 5.10mm | |
Number of Stages | 1 | |
Operating Temperature | 150°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥813.95000 | ¥813.95 |
10 | ¥731.51400 | ¥7,315.14 |
100 | ¥659.39270 | ¥65,939.27 |