PH-1400A | |
---|---|
DigiKey Part Number | 133-PH-1400A-ND |
Manufacturer | |
Manufacturer Product Number | PH-1400A |
Description | PROHEAT A-SERIES LCD HEAT GUN, D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 130°F ~ 1000°F (50°C ~ 540°C) 1560W Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 130°F ~ 1000°F (50°C ~ 540°C) | |
Voltage | 120V | |
Current | 13 A | |
Power - Rated | 1560W | |
Includes | Heat Gun, Nozzle | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.31" (33.27mm) | |
Air Flow | 4.0 CFM ~ 18.0 CFM | |
Color | Red | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,472.58000 | ¥2,472.58 |
5 | ¥2,392.81200 | ¥11,964.06 |
10 | ¥2,313.05100 | ¥23,130.51 |
25 | ¥2,233.29160 | ¥55,832.29 |