PH-1200A-00-K | |
---|---|
DigiKey Part Number | 133-PH-1200A-00-K-ND |
Manufacturer | |
Manufacturer Product Number | PH-1200A-00-K |
Description | PROHEAT A-SERIES VARITEMP HEAT G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 122°F ~ 1004°F (50°C ~ 540°C) 1300W Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 122°F ~ 1004°F (50°C ~ 540°C) | |
Voltage | 120V | |
Current | 11 A | |
Power - Rated | 1300W | |
Includes | Heat Gun, Nozzle | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.31" (33.27mm) | |
Air Flow | 16.0 CFM | |
Color | Red | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,257.55000 | ¥2,257.55 |
5 | ¥2,184.74000 | ¥10,923.70 |
10 | ¥2,111.92100 | ¥21,119.21 |
25 | ¥2,039.09520 | ¥50,977.38 |