PH-1100A-00-K | |
---|---|
DigiKey Part Number | 133-PH-1100A-00-K-ND |
Manufacturer | |
Manufacturer Product Number | PH-1100A-00-K |
Description | PROHEAT A-SERIES QUICKTOUCH HEAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 500°F ~ 1004°F (260°C ~ 540°C) 1300W Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 500°F ~ 1004°F (260°C ~ 540°C) | |
Voltage | 120V | |
Current | 11 A | |
Power - Rated | 1300W | |
Includes | Heat Gun, Nozzle | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.31" (33.27mm) | |
Air Flow | 16.0 CFM | |
Color | Red | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,612.55000 | ¥1,612.55 |
5 | ¥1,560.54400 | ¥7,802.72 |
10 | ¥1,508.53000 | ¥15,085.30 |
25 | ¥1,456.51640 | ¥36,412.91 |