50924 | |
---|---|
DigiKey Part Number | 50924-ND |
Manufacturer | |
Manufacturer Product Number | 50924 |
Description | CORDSET KIT, 120V, 20A, W/STRAIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cordset 120V Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Cordset | |
Temperature Range | - | |
Voltage | 120V | |
Current | 20 A | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | AH-501C, AH-751 | |
Features | 3-Wire Grounded | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.63000 | ¥290.63 |