35238 | |
---|---|
DigiKey Part Number | MA35238-ND |
Manufacturer | |
Manufacturer Product Number | 35238 |
Description | STRAIN RELIEF, POWER CORDSET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Strain Relief |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Strain Relief | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.13000 | ¥31.13 |