30310 | |
---|---|
DigiKey Part Number | 30310-ND |
Manufacturer | |
Manufacturer Product Number | 30310 |
Description | REPL HEATING ELEMENT FOR AH-501 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heating Element 120V 500°F (260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element | |
Temperature Range | 500°F (260°C) | |
Voltage | 120V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | AH-501 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.59000 | ¥397.59 |