MS473-10S | |
---|---|
DigiKey Part Number | 2333-MS473-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS473-10S |
Description | RF SHIELD 0.917"X1.862" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.917" (23.30mm) X 1.862" (47.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS473-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.209" (5.30mm) | |
Length - Overall | 1.862" (47.30mm) | |
Width - Overall | 0.917" (23.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.31400 | ¥83.14 |
35 | ¥7.84543 | ¥274.59 |
105 | ¥6.68524 | ¥701.95 |
245 | ¥6.27739 | ¥1,537.96 |
455 | ¥5.52578 | ¥2,514.23 |