MS366-10S | |
---|---|
DigiKey Part Number | 2333-MS366-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS366-10S |
Description | RF SHIELD 1.343"X1.441" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.343" (34.10mm) X 1.441" (36.60mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS366-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 1.441" (36.60mm) | |
Width - Overall | 1.343" (34.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.28400 | ¥122.84 |
30 | ¥11.59000 | ¥347.70 |
90 | ¥9.87556 | ¥888.80 |
240 | ¥9.27304 | ¥2,225.53 |
450 | ¥8.11393 | ¥3,651.27 |
960 | ¥6.72304 | ¥6,454.12 |
2,400 | ¥6.25938 | ¥15,022.51 |
4,920 | ¥6.02753 | ¥29,655.45 |