MS323-20F | |
---|---|
DigiKey Part Number | 2333-MS323-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS323-20F |
Description | RF SHIELD 0.937"X1.272" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.937" (23.80mm) X 1.272" (32.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS323-20F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.185" (4.70mm) | |
Length - Overall | 1.272" (32.30mm) | |
Width - Overall | 0.937" (23.80mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.41200 | ¥124.12 |
49 | ¥11.78020 | ¥577.23 |
98 | ¥9.67663 | ¥948.31 |
245 | ¥9.04563 | ¥2,216.18 |
441 | ¥7.99383 | ¥3,525.28 |
980 | ¥6.31086 | ¥6,184.64 |
2,401 | ¥5.89016 | ¥14,142.27 |
4,900 | ¥5.59564 | ¥27,418.64 |