MS323-20CP | |
---|---|
DigiKey Part Number | 2333-MS323-20CP-ND |
Manufacturer | |
Manufacturer Product Number | MS323-20CP |
Description | RF SHIELD 0.961X1.295" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS323-20CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.295" (32.90mm) | |
Width - Overall | 0.961" (24.40mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.72200 | ¥87.22 |
49 | ¥8.28082 | ¥405.76 |
98 | ¥6.80276 | ¥666.67 |
245 | ¥6.35890 | ¥1,557.93 |
441 | ¥5.61948 | ¥2,478.19 |
980 | ¥5.20700 | ¥5,102.86 |