MS320-10C | |
---|---|
DigiKey Part Number | 2333-MS320-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS320-10C |
Description | RF SHIELD 0.461X1.276" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.461" (11.70mm) X 1.276" (32.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS320-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.276" (32.40mm) | |
Width - Overall | 0.461" (11.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.62300 | ¥96.23 |
25 | ¥9.13720 | ¥228.43 |
84 | ¥7.50440 | ¥630.37 |
252 | ¥7.01484 | ¥1,767.74 |
504 | ¥6.19931 | ¥3,124.45 |
1,008 | ¥4.89419 | ¥4,933.34 |
2,436 | ¥4.56787 | ¥11,127.33 |
4,956 | ¥4.33948 | ¥21,506.46 |