MS308-10C | |
---|---|
DigiKey Part Number | 2333-MS308-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS308-10C |
Description | RF SHIELD 0.724X1.236" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.724" (18.40mm) X 1.236" (31.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS308-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.236" (31.40mm) | |
Width - Overall | 0.724" (18.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.01700 | ¥80.17 |
63 | ¥7.60524 | ¥479.13 |
126 | ¥6.24706 | ¥787.13 |
252 | ¥5.83988 | ¥1,471.65 |
441 | ¥5.16068 | ¥2,275.86 |
945 | ¥4.78192 | ¥4,518.91 |