MS300-10S | |
---|---|
DigiKey Part Number | 2333-MS300-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS300-10S |
Description | RF SHIELD 0.961"X1.181" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.961" (24.40mm) X 1.181" (30.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS300-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.181" (30.00mm) | |
Width - Overall | 0.961" (24.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.18600 | ¥81.86 |
54 | ¥7.77352 | ¥419.77 |
108 | ¥6.38583 | ¥689.67 |
270 | ¥5.96915 | ¥1,611.67 |
486 | ¥5.27506 | ¥2,563.68 |
972 | ¥4.88798 | ¥4,751.12 |