MS293-20S | |
---|---|
DigiKey Part Number | 2333-MS293-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS293-20S |
Description | RF SHIELD 0.642"X1.154" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.642" (16.30mm) X 1.154" (29.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS293-20S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.382" (9.70mm) | |
Length - Overall | 1.154" (29.30mm) | |
Width - Overall | 0.642" (16.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.28400 | ¥122.84 |
63 | ¥11.59127 | ¥730.25 |
126 | ¥9.87556 | ¥1,244.32 |
252 | ¥9.27306 | ¥2,336.81 |
441 | ¥8.11395 | ¥3,578.25 |
945 | ¥6.72297 | ¥6,353.21 |
2,457 | ¥6.25934 | ¥15,379.20 |
4,914 | ¥6.02753 | ¥29,619.28 |