MS293-10S | |
---|---|
DigiKey Part Number | 2333-MS293-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS293-10S |
Description | RF SHIELD 0.996"X1.154" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.996" (25.30mm) X 1.154" (29.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS293-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.252" (6.40mm) | |
Length - Overall | 1.154" (29.30mm) | |
Width - Overall | 0.996" (25.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.41200 | ¥124.12 |
42 | ¥11.78024 | ¥494.77 |
84 | ¥9.67619 | ¥812.80 |
252 | ¥9.04571 | ¥2,279.52 |
462 | ¥7.99372 | ¥3,693.10 |
966 | ¥6.31088 | ¥6,096.31 |
2,436 | ¥5.89016 | ¥14,348.43 |
4,914 | ¥5.59565 | ¥27,497.02 |