MS263-10S | |
---|---|
DigiKey Part Number | 2333-MS263-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS263-10S |
Description | RF SHIELD 0.661"X1.035" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.661" (16.80mm) X 1.035" (26.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS263-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.177" (4.50mm) | |
Length - Overall | 1.035" (26.30mm) | |
Width - Overall | 0.661" (16.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
64 | ¥10.57875 | ¥677.04 |
128 | ¥8.68914 | ¥1,112.21 |
256 | ¥8.12266 | ¥2,079.40 |
448 | ¥7.17804 | ¥3,215.76 |
960 | ¥5.66695 | ¥5,440.27 |
2,432 | ¥5.28911 | ¥12,863.12 |
4,928 | ¥5.02465 | ¥24,761.48 |