MS243-10S | |
---|---|
DigiKey Part Number | 2333-MS243-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS243-10S |
Description | RF SHIELD 0.350"X0.957" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.350" (8.90mm) X 0.957" (24.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS243-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 0.957" (24.30mm) | |
Width - Overall | 0.350" (8.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.91680 | ¥147.92 |
126 | ¥4.85921 | ¥612.26 |
252 | ¥4.54206 | ¥1,144.60 |
504 | ¥4.01379 | ¥2,022.95 |
1,008 | ¥3.71929 | ¥3,749.04 |