MS128-10S | |
---|---|
DigiKey Part Number | 2333-MS128-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS128-10S |
Description | RF SHIELD 0.484"X0.504" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.484" (12.30mm) X 0.504" (12.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS128-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 0.504" (12.80mm) | |
Width - Overall | 0.484" (12.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15600 | ¥121.56 |
25 | ¥11.54080 | ¥288.52 |
168 | ¥9.47893 | ¥1,592.46 |
336 | ¥8.86060 | ¥2,977.16 |
504 | ¥7.83022 | ¥3,946.43 |
1,008 | ¥6.18183 | ¥6,231.28 |
2,520 | ¥5.76967 | ¥14,539.57 |
5,040 | ¥5.48120 | ¥27,625.25 |