MS128-10F | |
---|---|
DigiKey Part Number | 2333-MS128-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS128-10F |
Description | RF SHIELD 0.484"X0.504" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.484" (12.30mm) X 0.504" (12.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS128-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 0.504" (12.80mm) | |
Width - Overall | 0.484" (12.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.54400 | ¥85.44 |
25 | ¥8.11360 | ¥202.84 |
168 | ¥6.66387 | ¥1,119.53 |
336 | ¥6.22890 | ¥2,092.91 |
504 | ¥5.50470 | ¥2,774.37 |
1,008 | ¥5.10073 | ¥5,141.54 |