MS110-20F-NS | |
---|---|
DigiKey Part Number | 2333-MS110-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS110-20F-NS |
Description | RF SHIELD 0.433"X0.433" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.433" (11.00mm) X 0.433" (11.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS110-20F-NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Width - Overall | 0.433" (11.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.43600 | ¥94.36 |
25 | ¥8.90200 | ¥222.55 |
130 | ¥7.58469 | ¥986.01 |
260 | ¥7.12208 | ¥1,851.74 |
520 | ¥6.26937 | ¥3,260.07 |