RC12-6-01S | |
---|---|
DigiKey Part Number | 1681-1171-ND |
Manufacturer | |
Manufacturer Product Number | RC12-6-01S |
Description | TEM 40.13X40.13X3.97MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 54.0W @ 27°C 5.6 A 130°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 44.70mm L x 40.13mm W | |
Qmax @ Th | 54.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 4.01mm | |
Number of Stages | 1 | |
Current - Max | 5.6 A | |
Voltage - Max | 14.7 V | |
Resistance | 2.2 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥224.98460 | ¥11,249.23 |