NL1011T-01AC | |
---|---|
DigiKey Part Number | 1681-1024-ND |
Manufacturer | |
Manufacturer Product Number | NL1011T-01AC |
Description | TEM 6.6X6.6X2.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 1.0W @ 27°C 1 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL1011T-01AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 6.60mm L x 6.60mm W | |
Qmax @ Th | 1.0W @ 27°C | |
Delta Tmax @ Th | 61°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 1 A | |
Voltage - Max | 2 V | |
Resistance | 1.8 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.32000 | ¥266.32 |
5 | ¥249.68800 | ¥1,248.44 |
10 | ¥243.63200 | ¥2,436.32 |
25 | ¥234.54880 | ¥5,863.72 |
50 | ¥228.49720 | ¥11,424.86 |
100 | ¥222.44470 | ¥22,244.47 |